
Manufacturer Part #
78HF01GWRT
78H Series Top Actuated DPST 1 Position Surface Mount DIP Switch
Product Specification Section
Grayhill 78HF01GWRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 78HF01GWRT - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 1 |
Circuitry: | DPST |
Actuator Style: | Slide |
Sealed Option: | Sealed |
Contact Resistance: | 30mΩ |
Voltage Rating: | 30V |
Current Rating: | 150mA |
Insulation Resistance: | 5000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$2.82
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Through Hole