
Manufacturer Part #
76STC04T
76 Series SPDT Form C 2 Position Through Hole Dip Switch
Product Specification Section
Grayhill 76STC04T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 76STC04T - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 4 |
Circuitry: | SPDT |
Termination Style: | PCB |
Sealed Option: | Sealed |
Contact Resistance: | 30mΩ |
Voltage Rating: | 30V |
Current Rating: | 150mA |
Insulation Resistance: | 5000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
4,211
USA:
4,211
Factory Lead Time:
12 Weeks
Quantity
Unit Price
13
$4.43
26
$4.37
52
$4.32
65
$4.31
195+
$4.20
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Mounting Method:
Through Hole