76SB10ST in Tube by Grayhill | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

76SB10ST

76 Series Raised Rocker SPST 10 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Grayhill 76SB10ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPST
Actuator Style: Raised
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.5mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications
Grayhill’s 76 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting.  These through hole dip switches are available in both a rocker and piano style, with raised and recessed actuation available.

A spring and ball contact as well as a sealed base are offered as standard with the 76 series from Grayhill.  In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T).  Contacts are of copper alloy, gold plated over nickel barrier. 

The 76SB10ST is an 10 position top tape seal through hole raised rocker DIP switch offering a Single Pole Single Throw (SPST) switch operation.
Read More...
Pricing Section
Global Stock:
918
USA:
918
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9
Multiple Of:
9
Total
$22.41
USD
Quantity
Unit Price
9
$2.49
27
$2.44
45
$2.42
180
$2.37
270+
$2.34
Product Variant Information section