
Manufacturer Part #
76PSB03ST
76 Series Side Actuated SPST 3 Position Through Hole DIP Switch
Product Specification Section
Grayhill 76PSB03ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 76PSB03ST - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 3 |
Circuitry: | SPST |
Actuator Style: | Piano |
Termination Style: | PCB |
Sealed Option: | Sealed |
Contact Resistance: | 30mΩ |
Voltage Rating: | 30V |
Current Rating: | 150mA |
Insulation Resistance: | 5000MΩ |
Terminal Pitch: | 2.5mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
3,159
USA:
3,159
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
27
$3.58
54
$3.54
81
$3.52
108
$3.50
135+
$3.45
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Mounting Method:
Through Hole