
Manufacturer Part #
350135GS
3500 Series 16 Position Top Adj Micro-DIP Printed Circuit Board Switch
Product Specification Section
EECO 350135GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EECO 350135GS - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 16 |
Circuitry: | Coded |
Termination Style: | PCB |
Sealed Option: | Sealed |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$3.31
10
$3.24
25
$3.19
75
$3.14
150+
$3.06
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole