
Manufacturer Part #
231002G
2003 Series 1 Pole 10 Position Right Angle Mount BCD Micro Dip Switch
Product Specification Section
EECO 231002G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EECO 231002G - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 10 |
Circuitry: | SP |
Actuator Style: | Side Actuated |
Termination Style: | PCB |
Sealed Option: | Sealed |
Contact Resistance: | 100mΩ |
Current Rating: | 1A |
Insulation Resistance: | 1000MΩ |
Terminal Pitch: | 7.62mm |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
44
$5.91
88
$5.88
132+
$5.84
Product Variant Information section
Available Packaging
Package Qty:
44 per Tube
Mounting Method:
Through Hole