
Manufacturer Part #
195-8MST
195 Series Side Actuated SPST 8 Position Through Hole DIP Switch
Product Specification Section
CTS 195-8MST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 195-8MST - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 8 |
Circuitry: | SPST |
Actuator Style: | Standard |
Termination Style: | PC Pin |
Sealed Option: | Sealed |
Contact Resistance: | 100mΩ |
Voltage Rating: | 24V |
Current Rating: | 50mA |
Insulation Resistance: | 1000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
4,434
USA:
4,434
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
25
$0.66
75
$0.645
250
$0.625
500
$0.615
1,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole