Manufacturer Part #
1825059-6
2 Position SPST Flush Slide Sealed 2.54 mm Pitch Surface Mount DIP Switch
Product Specification Section
TE Connectivity 1825059-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1825059-6 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 2 |
Circuitry: | SPST |
Actuator Style: | Slide |
Termination Style: | Gull Wing |
Sealed Option: | Sealed |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
750+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount