text.skipToContent text.skipToNavigation

Manufacturer Part #

1825057-5

6 Position SPST Extended Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2228
Product Specification Section
TE Connectivity 1825057-5 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Extended
Sealed Option: Unsealed
Mounting Method: Through Hole
Features & Applications

The 1825057-5 is a AD Series, 6 Position SPST Extended Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Through Hole
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Actuator Style = Extended, Slide
  • Sealed = No
  • Series = AD
  • Number of Switches = 6
  • Switch Type = DIP
  • Centerline (mm [in]) = 2.54 [0.100]
  • Auto-Insertable = Yes
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold Flash
  • Housing Color = Black
  • Housing Material = PPS
  • UL Flammability Rating = UL 94V-0 

 

 

Pricing Section
Global Stock:
8,075
Germany (Online Only):
8,075
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.63
USD
Quantity
Web Price
25
$0.425
125
$0.405
500
$0.385
1,250
$0.375
3,125+
$0.35