Manufacturer Part #
1-1825059-9
ADF Series Flush Slide Actuator SPST 5 Position Surface Mount DIP Switch
Product Specification Section
TE Connectivity 1-1825059-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1825059-9 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 5 |
Circuitry: | SPST |
Actuator Style: | Flush |
Termination Style: | Gull Wing |
Sealed Option: | Unsealed |
Contact Resistance: | 50mΩ |
Voltage Rating: | 5V |
Current Rating: | 1A |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -30°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,770
Germany (Online Only):
1,770
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
30
$0.47
120
$0.45
600
$0.425
1,200
$0.415
3,750+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Surface Mount