text.skipToContent text.skipToNavigation

Manufacturer Part #

TM1000Q

SPST 45° 3.8 to 24 V 20 mA Right Angle Tilt Switch - SIP-3

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch TM1000Q - Technical Attributes
Attributes Table
Contact Current-Max: 20mA
Termination Style: Right Angle / PC Through Hole
Contact Material: Silver
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2800
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,044.00
USD
Quantity
Unit Price
350
$0.75
700+
$0.73