text.skipToContent text.skipToNavigation

Manufacturer Part #

TD4700AQ

TD4700 Series SPST 1 mA 5 VDC Ultraminiature Detector Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch TD4700AQ - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Actuator Style: Top Actuator
Contact Form: SPST (1 Form A)
Rated Voltage: 5V
Contact Current-Max: 1mA
Insulation Resistance: 100MΩ
Contact Resistance:
Termination Style: J-Lead
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
52000
Multiple Of:
2600
Total
$32,500.00
USD
Quantity
Unit Price
2,600+
$0.625