Manufacturer Part #
TD1250CF160QP1
TD1250 Series SPST-NO S Shape Lever 160 gf PCB Pin Terminal Detector Switch
Product Specification Section
E-Switch TD1250CF160QP1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TD1250CF160QP1 - Technical Attributes
Attributes Table
Type Actuated: | Top Actuated |
Actuator Style: | Round Plunger |
Contact Form: | SPST (1 Form A) |
Rated Voltage: | 16V |
Contact Current-Max: | 50mA |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 1Ω |
Termination Style: | PC Pin |
Contact Material: | Silver |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
PCB Mount