TD1250AF160QS1 in Bag by E-Switch | Detector Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TD1250AF160QS1

TD1250 Series SPST-NO 16 V 50mA 160gf Off-Mom Through Hole Detector Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TD1250AF160QS1 - Technical Attributes
Attributes Table
Actuator Style: Pin Plunger
Contact Form: SPST (1 Form A)
Rated Voltage: 16V
Contact Current-Max: 50mA
Termination Style: Solder Lug
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,820.00
USD
Quantity
Unit Price
500+
$1.82
Product Variant Information section