text.skipToContent text.skipToNavigation

Manufacturer Part #

TD1146

TD Series 5 V 1 mA SPST-NO Gull Wing Surface Mount Detector Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch TD1146 - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Actuator Style: Top Actuator
Contact Form: SPST (1 Form A)
Rated Voltage: 5V
Contact Current-Max: 1mA
Insulation Resistance: 100MΩ
Contact Resistance: 100mΩ
Termination Style: Gull Wing
Operating Temp Range: -25°C to +70°C
Storage Temperature Range: -25°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,755.00
USD
Quantity
Unit Price
1,500+
$0.585