Manufacturer Part #
SDS002RULC
SDS Series 12 VDC 100 mA Non-Illuminated Side Actuated Detect Switch
Product Specification Section
C&K SDS002RULC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K SDS002RULC - Technical Attributes
Attributes Table
Type Actuated: | Side Actuated |
Actuator Style: | Plunger |
Rated Voltage: | 1.8V |
Contact Current-Max: | 10µA |
Insulation Resistance: | 10MΩ |
Contact Resistance: | 100mΩ |
Termination Style: | Right Angle |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount