text.skipToContent text.skipToNavigation

Manufacturer Part #

SDS001RULC

SDS Series 12 VDC 100 mA Non-Illuminated Side Actuated Detect Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K SDS001RULC - Technical Attributes
Attributes Table
Type Actuated: Side Actuated
Actuator Style: Plunger
Rated Voltage: 1.8V
Contact Current-Max: 10µA
Insulation Resistance: 10MΩ
Contact Resistance: 100mΩ
Termination Style: Right Angle
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,710.00
USD
Quantity
Unit Price
3,000+
$0.57
Product Variant Information section