Manufacturer Part #
SDS001R
SDS Series SPST-N.O. 0.1 A 12 V Plunger J-Bend Side Actuated Detect Switch
Product Specification Section
C&K SDS001R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K SDS001R - Technical Attributes
Attributes Table
Type Actuated: | Side Actuated |
Actuator Style: | Plunger |
Contact Form: | SPST (1 Form A) |
Rated Voltage: | 12V |
Contact Current-Max: | 100mA |
Insulation Resistance: | 10MΩ |
Contact Resistance: | 100mΩ |
Termination Style: | J-Bend |
Contact Material: | Gold |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount