Manufacturer Part #
PP1-DB7-2A2
SWITCH DETECTOR SPDT 16A 125V
Product Specification Section
E-Switch PP1-DB7-2A2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch PP1-DB7-2A2 - Technical Attributes
Attributes Table
Actuator Style: | Round Plunger |
Rated Voltage (VAC): | 125VAC |
Contact Current-Max: | 16A |
Insulation Resistance: | 10MΩ |
Contact Resistance: | 10mΩ |
Termination Style: | Quick Connect |
Operating Temp Range: | 0°C to 85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Snap Fit