text.skipToContent text.skipToNavigation

Manufacturer Part #

JS1300AQ

JS Series 20 mA Surface Mount Silver Contact Navigation Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch JS1300AQ - Technical Attributes
Attributes Table
Contact Current-Max: 20mA
Termination Style: PCB
Contact Material: Silver
Mounting Method: Surface Mount
Features & Applications

The JS Series 20 mA Surface Mount Silver Contact Navigation Switch

Features:

  • 5-position navigation
  • Very low profile SMT design
  • Unique design

Applications:

  • Consumer electronics where user
  • interface is needed
  • Handheld instrumentation
  • Navigation
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,600.00
USD
Quantity
Unit Price
2,500+
$1.04
Product Variant Information section