Manufacturer Part #
FDSE002R
Side Actuated Detect Switch Flat Terminal
Product Specification Section
C&K FDSE002R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K FDSE002R - Technical Attributes
Attributes Table
Type Actuated: | Side Actuated |
Contact Form: | SPST (1 Form A) |
Rated Voltage: | 5V |
Contact Current-Max: | 1mA |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 3Ω |
Termination Style: | Gull Wing |
Contact Material: | Beryllium Copper Alloy |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount