text.skipToContent text.skipToNavigation

Manufacturer Part #

FDSE001R

FDSE Series SPST On-Mom 5 V 1 mA Micro Mini Angled Actuated Detect Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K FDSE001R - Technical Attributes
Attributes Table
Type Actuated: Side Actuated
Contact Form: SPST (1 Form A)
Rated Voltage: 5V
Contact Current-Max: 1mA
Insulation Resistance: 100MΩ
Contact Resistance:
Termination Style: J-Lead
Contact Material: Beryllium Copper Alloy
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,680.00
USD
Quantity
Unit Price
2,000+
$0.71
Product Variant Information section