
Manufacturer Part #
ESE-24MH1T
ESE24 Series 10 mA 5 V SPDT Mom-Off-Mom Horizontal Surface Mount Detector Switch
Product Specification Section
Panasonic ESE-24MH1T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
01/25/2023 Details and Download
Part Status:
Active
Active
Panasonic ESE-24MH1T - Technical Attributes
Attributes Table
Type Actuated: | Side Actuated |
Actuator Style: | Lever |
Contact Form: | SPDT (1 Form C) |
Rated Voltage: | 5V |
Contact Current-Max: | 10mA |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 500mΩ |
Termination Style: | Tab |
Operating Temp Range: | -10°C to +70°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.30
2,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount