ESE-22MH24 in Reel by Panasonic | Detector Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-22MH24

ESE-22 Series 10 mA SPST 2N SMT Horizontal Detector Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Panasonic ESE-22MH24 - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Tab
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
4,000+
$0.21
Product Variant Information section