text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-18R61B

ESE-18 Series 10 mA SPST SMT Switch Detector with J-Bend Leads

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ESE-18R61B - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: J-Bend
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,375.00
USD
Quantity
Unit Price
5,000+
$0.475
Product Variant Information section