ESE-11SV1 in Bag by Panasonic | Detector Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-11SV1

ESE-11 Series 10 mA SPST Vertical Through Hole Detector Switch with Gull Wings

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ESE-11SV1 - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Gull Wing
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$398.00
USD
Quantity
Unit Price
200
$0.21
600
$0.205
2,000
$0.199
3,000+
$0.195
Product Variant Information section