text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ-8200

AZ8 Series Spring Coil Snap Action Compact Limit Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International AZ-8200 - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Actuator Style: Round Plunger
Rated Voltage (VAC): 250VAC
Contact Current-Max: 10A
Insulation Resistance: 100MΩ
Contact Resistance: 25mΩ
Operating Temp Range: -20°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$207.20
USD
Quantity
Web Price
1
$21.27
3
$21.01
10
$20.72
20
$20.56
40+
$20.25
Product Variant Information section