ATS2D1GNCLFS in Reel by CK - Waldom | Detector Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS2D1GNCLFS

ATS Series Anti-Tampering Detect Switch Silver Cntct Gull Wing SPST-NC

ECAD Model:
Mfr. Name: CK - Waldom
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CK - Waldom ATS2D1GNCLFS - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Actuator Style: Standard
Contact Form: SPST (1 Form B)
Rated Voltage: 32V
Contact Current-Max: 50mA
Insulation Resistance: 1GΩ
Contact Resistance: 350mΩ
Termination Style: Gull Wing
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
48,278
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$690.00
USD
Quantity
Unit Price
2,000+
$0.345
Product Variant Information section