text.skipToContent text.skipToNavigation

Manufacturer Part #

WSA48-1-RB-N-HRD-B

WSA48 Series SPDT 12 mm Round Red High Button Bushing IP67 Switch

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Lumex WSA48-1-RB-N-HRD-B - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Circuitry: SPDT
Contact Current-Max: 5A
Actuator Style: Round Button
IP Rating: IP67
Diameter: 17.4mm
Switch Operation: On-Mom
Operating Temp Range: -40°C to +85°C
Illumination Color: No
Mounting Method: Panel Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
100
Total
$35.70
USD
Quantity
Unit Price
100+
$7.14
Product Variant Information section