W58M-A10N in Bulk by Lumex | Anti-Vandal Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

W58M-A10N

W58M Series SPST 22 mm Round Non-illumination Wire Leads IP67 Pushbutton Switch

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Lumex W58M-A10N - Technical Attributes
Attributes Table
Circuitry: SPST N.O.
Actuator Style: Flush Round Button
Diameter: 19.2mm
Switch Operation: Off-Mom
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
100
Total
$77.25
USD
Quantity
Unit Price
100+
$15.45
Product Variant Information section