W50-A-RBK-N-BK-B in Bulk by Lumex | Anti-Vandal Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

W50-A-RBK-N-BK-B

W50 Series SPST 16 mm Round Black Bezel Bushing Type IP67 Pushbutton Switch

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Lumex W50-A-RBK-N-BK-B - Technical Attributes
Attributes Table
Circuitry: SPST N.O.
Actuator Style: Round Button
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Diameter: 19.8mm
Switch Operation: Off-Mom
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
100
Total
$37.40
USD
Quantity
Unit Price
100+
$7.48
Product Variant Information section