text.skipToContent text.skipToNavigation

Manufacturer Part #

W48-1-RMC-N-WH-B

W48 Series SPST 12 mm Chrome Metal White Button Bushing IP67 Pushbutton Switch

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Lumex W48-1-RMC-N-WH-B - Technical Attributes
Attributes Table
Rated Voltage (VAC): 12VAC
Circuitry: SPST N.O.
Contact Current-Max: 10mA
Actuator Style: Round Button
IP Rating: IP67
Diameter: 12.7mm
Switch Operation: Off-Mom
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
100
Total
$29.85
USD
Quantity
Unit Price
100+
$5.97
Product Variant Information section