
Manufacturer Part #
W48-1-RB-N-RD-F
W48 Series SPST 12 mm Round Black Bezel Snap-Fit IP67 Pushbutton Switch
Product Specification Section
Lumex W48-1-RB-N-RD-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex W48-1-RB-N-RD-F - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 12VAC |
Circuitry: | SPST N.O. |
Contact Current-Max: | 10mA |
Actuator Style: | Round Button |
IP Rating: | IP67 |
Switch Operation: | Off-Mom |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$5.26
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount