Manufacturer Part #
SV4F23SS-6G1
SV4 Series SPST Off-On 2 A 36 V Red/Green LED Solder Lug IP67 Anti-Vandal Switch
Product Specification Section
E-Switch SV4F23SS-6G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch SV4F23SS-6G1 - Technical Attributes
Attributes Table
Circuitry: | SPST |
Contact Current-Max: | 2A |
Actuator Style: | Flush |
IP Rating: | IP67 |
Diameter: | 22mm |
Switch Operation: | Off-Mom |
Operating Temp Range: | -20°C to +70°C |
Illumination Color: | Green |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
35
$9.91
70+
$9.80
Product Variant Information section
Available Packaging
Package Qty:
35 per Bulk
Mounting Method:
Panel Mount