Manufacturer Part #
PV4F2Y0SS-304
PV4 Series DPST-NO/NC Anti-Vandal
Product Specification Section
E-Switch PV4F2Y0SS-304 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch PV4F2Y0SS-304 - Technical Attributes
Attributes Table
Contact Current-Max: | 2A |
Actuator Style: | Round Button |
IP Rating: | IP65 |
Diameter: | 22mm |
Switch Operation: | On-Mom/Off-Mom |
Operating Temp Range: | -20°C to +55°C |
Illumination Color: | White |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
40+
$14.99
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk
Mounting Method:
Panel Mount