Manufacturer Part #
MPI002/28/RD
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Product Specification Section
Bulgin MPI002/28/RD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin MPI002/28/RD - Technical Attributes
Attributes Table
Circuitry: | SPST |
Contact Current-Max: | 50mA |
Actuator Style: | Round |
IP Rating: | IP66 |
Diameter: | 22mm |
Switch Operation: | Mom |
Operating Temp Range: | -30°C to +70°C |
Illumination Color: | Red |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$30.52
4
$30.13
15
$29.77
40
$29.50
100+
$29.06
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Panel Mount