text.skipToContent text.skipToNavigation

Manufacturer Part #

MP0038

Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin MP0038 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Circuitry: SPDT
Contact Current-Max: 5A
Actuator Style: Round
IP Rating: IP66
Diameter: 27.8mm
Switch Operation: Mom
Operating Temp Range: -20°C to +70°C
Illumination Color: No
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,354.50
USD
Quantity
Web Price
1
$28.03
4
$27.67
15
$27.34
40
$27.09
100+
$26.69
Product Variant Information section