text.skipToContent text.skipToNavigation

Manufacturer Part #

PR39MF22NSZH

solid state relay

ECAD Model:
Mfr. Name: Socle
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Socle PR39MF22NSZH - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Input Voltage: 1.2V
Input Current: 50mA
Isolation Voltage-RMS: 4kV
Response Time: 50µs
Operating Temp Range: -30°C to +85°C
Package Style:  DIP-8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
40
Total
$11,200.00
USD
Quantity
Unit Price
40
$1.18
160
$1.16
600
$1.14
2,000+
$1.12
Product Variant Information section