Manufacturer Part #
MP120D4
MP 4 A 120 V Zero Cross DC Control 4 SIP Through Hole Solid State Relay
Product Specification Section
Opto 22 MP120D4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Opto 22 MP120D4 - Technical Attributes
Attributes Table
Output Voltage: | 12V to 140V |
Contact Current-Max: | 4A |
Isolation Voltage-RMS: | 4000V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$24.50
3
$24.17
5
$24.02
20
$23.61
30+
$23.34
Product Variant Information section
Available Packaging
Package Qty:
5 per Box