LH1546AABTR in Reel by Vishay | Solid State Relays (SSRs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1546AABTR

LH1546 Series 350 V 120 mA 28 Ohm SPST-NO 1 Form A Solid State Relay - SMD-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LH1546AABTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
On-state Resistance-Max: 35Ω
Input Current: 300mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 5300V
Capacitance: 0.67pF
Turn-on Delay Time: 3ms
Turn-off Delay Time: 3ms
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,140.00
USD
Quantity
Unit Price
1,000
$1.14
2,000
$1.13
3,000+
$1.12
Product Variant Information section