
Manufacturer Part #
LH1522AACTR
LH1522 Series 1 Form A 200 V 120 mA 15 Ohm Solid State Relay - SOIC-8
Product Specification Section
Vishay LH1522AACTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay LH1522AACTR - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 200V |
On-state Resistance-Max: | 15Ω |
Contact Current-Max: | 200mA |
Isolation Voltage-RMS: | 5300V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$2.83
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount