text.skipToContent text.skipToNavigation

Manufacturer Part #

DC60P

SSR Series 3 A 60 V Zero Cross DC Control Chassis Mount Solid State Relay

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 DC60P - Technical Attributes
Attributes Table
Control Voltage: 3V to 32V
Output Voltage: 5V to 60V
Contact Current-Max: 3A
Isolation Voltage-RMS: 4000V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$983.50
USD
Quantity
Unit Price
1
$20.66
3
$20.37
5
$20.24
20
$19.90
30+
$19.67
Product Variant Information section