Manufacturer Part #
DC200MP
MP Model, 200 VDC, 1 Amp, DC Control Solid State Relay
Product Specification Section
Opto 22 DC200MP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Opto 22 DC200MP - Technical Attributes
Attributes Table
Output Voltage: | 5V to 200V |
Contact Current-Max: | 1A |
Isolation Voltage-RMS: | 4000V |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$25.91
3
$25.53
5
$25.36
15
$24.99
25+
$24.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount