
Manufacturer Part #
CPC1008NTR
CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
Product Specification Section
Littelfuse CPC1008NTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CPC1008NTR - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 100V |
On-state Resistance-Max: | 8Ω |
Input Voltage: | 0.9V to 1.5V |
Input Current: | 50mA |
Contact Current-Max: | 0.15A |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 1pF |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,000+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount