Manufacturer Part #
CPC1006NTR
CPC1006N Series 75 mA 60 V SPST Surface Mount OptoMOS® Relay - SOIC-4
Product Specification Section
Littelfuse CPC1006NTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CPC1006NTR - Technical Attributes
Attributes Table
Contact Form: | 1 Form A |
Output Voltage: | 0V to 60V |
On-state Resistance-Max: | 10Ω |
Input Voltage: | 1.2V |
Input Current: | 50mA |
Capacitance: | -40F to +85F |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
48,000
USA:
4,000
Germany (Online Only):
44,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount