text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY412S

AQY Photomos Series 500 mA 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOP-4

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AQY412S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 1
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Contact Current-Max: 500mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.21ms
Turn-off Delay Time: 0.9ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AAQY412S is a Part of AQY Series 60 V 500 mA 2.5 Ω 1 Channel SPST Photomos Solid State Relay available in SOP-4 Package

Features:

  • Small SOP4- PIN Package
  • Low on-resistance
  • Controls low-level analog signals
  • Low-level off-state leakage current of Max 1 µA

Applications:

  • Power supply
  • Measuring equipment
  • Security equipment
  • Telephone equipment
  • Sensing equipment

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$322.00
USD
Quantity
Unit Price
1
$3.40
10
$3.33
25
$3.28
75
$3.22
150+
$3.15
Product Variant Information section