Manufacturer Part #
AQY410S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
Product Specification Section
Panasonic AQY410S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
11/23/2021 Details and Download
Please be advised that various PhotoMOS�, Photovoltaic MOSFET Driver, Phototriac Coupler and Solid State Relay Series has a brand mark, marking and safety standard changes per the diagrams in this notice.. Change Details:1. Brand mark change. 2. Product Body marking change. 3. Safety standard change ( UL / C-UL --> UL ) 4. Safety standard change ( BSI -> VDE ) 5. Safety standard change ( UL / C-UL --> UL )
Part Status:
Active
Active
Panasonic AQY410S - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form B) |
No of Channels: | 1 |
Output Voltage: | 350V |
On-state Resistance-Max: | 25Ω |
Input Voltage: | 1.5V |
Input Current: | 5mA |
Contact Current-Max: | 120mA |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 1.5pF |
Turn-on Delay Time: | 0.23ms |
Turn-off Delay Time: | 0.52ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Features & Applications
The AQY410S is a Part of AQY Series 350 V 0.12 A 25 Ω 1 Channel SPST Photomos Solid State Relay available in SOP-4 Package
Features:
- Small SOP4- PIN Package
- Low on-resistance
- Controls low-level analog signals
- Low-level off-state leakage current of Max 1 µA
Applications:
- Power supply
- Measuring equipment
- Security equipment
- Telephone equipment
- Sensing equipment
Pricing Section
Global Stock:
1,835
Germany (Online Only):
1,835
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.14
30
$1.11
100
$1.08
300
$1.05
1,000+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOP-4
Mounting Method:
Surface Mount