
Manufacturer Part #
AQY2C1R3P
SPST 40 V 100 mA Surface Mount PhotoMOS CC Relay Super Miniature TSON
Product Specification Section
Panasonic AQY2C1R3P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
11/07/2022 Details and Download
Discontinuation Details: Panasonic has discontinued select 150-piece cut tape PhotoMOS? and Photovoltaic MOSFET Driver part numbers across various series. To help eliminate production bottlenecks and to increase capacity, Panasonic has decided to stop manufacturing these part numbers. Please use part numbers with 1Y or Y suffixes as an alternative, please reference the affected parts list for details. Last Time Buy Date: 6/30/2022 Last Eligible Ship Date: September 30, 2022
Part Status:
Obsolete
Obsolete
Panasonic AQY2C1R3P - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 2 |
Output Voltage: | 40V |
On-state Resistance-Max: | 12.5Ω |
Isolation Voltage-RMS: | 200V |
Capacitance: | 1.2pF |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500+
$7.14
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount