
Manufacturer Part #
AQY280SZ
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
Product Specification Section
Panasonic AQY280SZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AQY280SZ - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 350V |
On-state Resistance-Max: | 25Ω |
Contact Current-Max: | 120mA |
Isolation Voltage-RMS: | 1500V |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount