Manufacturer Part #
AQY222R1S
AQY Photomos Series 0.5 A 60 V 1.2 Ohm SMT 1 Channel Solid State Relay - SOP-4
Product Specification Section
Panasonic AQY222R1S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AQY222R1S - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 0V to 60V |
On-state Resistance-Max: | 1.2Ω |
Input Voltage: | 1.14V |
Input Current: | 50mA |
Contact Current-Max: | 500mA |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 1.5pF |
Turn-on Delay Time: | 0.15ms |
Turn-off Delay Time: | 0.06ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Features & Applications
The AQY222R1S is a part of AQY Series 60 V 0.5 A 1.2 Ω 1 channel SPST Photomos solid state relays available in SOP-4 package
Features:
- Low capacitance and low on resistance
- Miniature SOP4-pin package
- Low-level off-state leakage current of typ. 0.01 nA
- Controls low-level analog signals
Applications:
- Measuring equipment
- Telecommunication or broadcasting equipment
- Medical equipment
- Multi-point recorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.64
10
$3.57
25
$3.52
75
$3.45
150+
$3.37
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOP-4
Mounting Method:
Surface Mount